You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20cm 18V XR Li-Ion Cordless Brushless Pole Saw - Bare Unit -
DCMPS567N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMPS567N-XJ
- Order Code:
- TL20905
- Product Range
- DeWalt - Pole Saws
- Also Known As:
- GTIN UPC EAN: 5035048713624
Product Range Selector (DeWalt - Pole Saws)
See all from this product rangeProduct Overview
- High efficiency brushless motor - Delivers up to 55 cuts on a 100mm x 100mm branches
- Angled head allows for more controlled position when limbing
- 20cm Low kick back bar and chain with auto-oiling for smooth cutting performance
- Metal bucking strips and tree hook - Durable cutting grip and easily remove pruned branches
- 3m with extension pole = 4.5m reach
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 230V
- :
- 18V
- :
- -
- :
- 20cm
- :
- Pruner
- :
- DeWalt - Pole Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
73 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €208.9392 (€257.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























