You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
53cm Twin 18V XR Cordless Next Generation Rear Wheel Drive Self-Propelled Lawn Mower - Bare Unit -
DCMWSP156N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMWSP156N-XJ
- Order Code:
- SI20336
- Product Range
- DeWalt - Self-Propelled Lawn Mowers
- Also Known As:
- GTIN UPC EAN: 5035048809235
Product Range Selector (DeWalt - Self-Propelled Lawn Mowers)
See all from this product rangeProduct Overview
- 53cm Steel deck mower with autosensing brushless motor, engineered for cutting performance and durability
- 3-in-1 Self-Propelled Mower with Mulch, Bagging and Side Discharge options for a variety of cutting preferences
- Motorised 23cm Rear Wheels - Assisted mowing, improved traction and reduced fatigue
- High-efficiency cutting system with dual blades, designed for extended runtime and cutting performance
- Up to 64 minutes of runtime. Ideal for lawns measuring up to 1340m2
- Convenient LED Dashboard communicates battery state of charge, cutting system difficulty, and blade end of life
- 67L Collection bag - Reduced emptying, more time mowing
- One touch handle system quickly telescopes and folds handles for ease of storage
- Select your ideal walking pace with variable speed, rear wheel drive
- Single point height adjust system with 6 cutting settings, from 25mm - 102mm
- 3 Year Guarantee: Tool covered by extended warranty, subject to registration
- Part of the cordless 18V XR system: Fully Compatible With 250+ Solutions
Contents
Lawn Mower & Set of 2 Mower Blades
Footnotes
Product Information
- :
- Cordless
- :
- 53cm
- :
- DeWalt - Self-Propelled Lawn Mowers
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €516.6954 (€635.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.