You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Brushless Planer - Bare Unit -
DCP580N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCP580N-XJ
- Order Code:
- TL18905
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048616253
Product Overview
- Lightweight, compact design
- Large twin blade drum with TCT blades
- Brushless motor for longer run time
- On-board blade storage
- Compatible with AirLock dust extraction system
- No Load Speed 15,000 rpm
- Maximum Depth of Cut 2mm
- Rebating Depth 9mm
- Compatible with DeWalt XR Li-ion slide pack batteries
Contents
Tungsten Carbide Tipped Reversible Blade, Hex Wrench, Torx Key & Guide Fence
Footnotes
Product Information
- :
- -
- :
- -
- :
- 18V
- :
- 15000rpm
- :
- 2mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.5024 (€159.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.