You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Brushless 86mm Mid-Handled Bandsaw - Bare Unit -
DCS378N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS378N-XJ
- Order Code:
- TL23371
- Also Known As:
- GTIN UPC EAN: 5035048798683
Product Range Selector (DeWalt - Bandsaws)
See all from this product rangeProduct Overview
- 18V Brushless motor for extended durability, efficiency and power delivering 530W and a max no load speed of 174m/min
- Variable speed giving ultimate speed and application control, 5 speed settings and VS Trigger
- Class leading DeWalt ergonomics for maximised comfort and safety
- Large cut capacity (86mm), +32% VS DCS371
- Tool free blade changing allows blades to be changed quickly and easily
- Responsive and easily adjusted blade tracking
- LED work-light for clear visibility
- Retractable hanging hook for easy jobsite storage
- Cutting Capacity: 86mm
- Power Output: 530W
Footnotes
Product Information
- :
- -
- :
- 530W
- :
- -
- :
- DeWalt - Bandsaws
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €356.7915 (€438.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.