You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Reciprocating Saw - Bare Unit -
DCS380N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS380N-XJ
- Order Code:
- TL15342
- Also Known As:
- GTIN UPC EAN: 5035048356203
Product Range Selector (DeWalt - DCS Reciprocating Saws)
See all from this product rangeProduct Overview
- Fan cooled motor
- Variable speed trigger with lock-off switch
- Electronic motor brake
- Lever-action keyless blade clamp
- Pivoting adjustable shoe
- Four-position blade clamp allows for flush cutting
- Rubber coated grip to reduce surface vibration
- Requires DeWalt Li-Ion slide batteries
Warnings
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 560W
- :
- Reciprocating
- :
- -
- :
- DeWalt - DCS Reciprocating Saws
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.6876 (€155.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.