You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless Brushless Reciprocating Saw Kit -
DCS386H2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS386H2T-GB
- Order Code:
- TL23139
- Product Range
- DeWalt - DCS Reciprocating Saws
- Also Known As:
- GTIN UPC EAN: 5035048806685
Product Range Selector (DeWalt - DCS Reciprocating Saws)
See all from this product rangeProduct Overview
- Intelligent variable speed trigger, lock-off switch and electronic motor brake for quick controlled cuts and enhanced work safety
- Lever action keyless blade clamp for tool-free blade change
- Pivoting Shoe with open top for high stability and visibility during a cut
- Two position blade clamp allows for flush cutting and increased versatility
- LED light for improved visibility of cut line and work piece
- Ergonomic handle and rubber overmould provide ultimate end user comfort
- Powertack 5Ah, the most powerful, efficient and longest lifespan battery in its class
- Brushless Motor for extended run-time, reliability & durability
Contents
Reciprocating Saw, 2x 5Ah Powerstack Batteries, Multi-Voltage Charger & TSTAK Kit Box
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- -
- :
- -
- :
- Reciprocating
- :
- DeWalt - DCS Reciprocating Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €343.0889 (€422.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.