You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 1.7Ah Powerstack Batteries 76mm Li-Ion Cordless Brushless Cut Off Saw Kit -
DCS438E2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS438E2T-GB
- Order Code:
- TL22328
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048739556
Product Overview
- Best-in-class 22mm depth of cut that increases the application possibilities from just one power tool
- Forward and reverse blade directions allows for quick and simple changes - perfect to diverting sparks when working in confined spaces
- Tool-free Adjustable Dust Guard that removes harmful dust and debris, includes a depth gauge for accurate cutting
- Features DeWalt's signature Airlock Connector that ensures compatibility with DeWalt dust extractors
- All-new, ultra-compact brushless motor that is capable of producing 550W of cutting power from a cordless power tool
- A single finger trigger switch provides maximum comfort when cutting for long periods of time - ideal for right or left-handed users
- Super bright LED work light directly illuminates the workpiece area to help increase visibility in confined spaces when visibility isn't a luxury
- Lanyard-ready connections provides the ability to attach your favourite lanyard to save accidentally dropping the power tool, a must-have when working at height
- A dropped battery foot provides you with more space to work and won't interfere with your wrists when working - a common problem with cordless cut off tools
- Adjustable detent guard allows for quick, tool-free guard repositioning to allow you to adjust to the application you're working on
- Tool Connect Chip Pocket provides the ability to attach a DeWalt Tool Connect Module (not included) to the Cut Off Tool
- Power: 550W
- Disc Diameter: 76mm
- Depth of Cut: 22mm
- Spindle Thread: 10mm
- No Load Speed: 20,000 rpm
Contents
Cut Off Saw, 2x 1.7Ah Powerstack Batteries, Charger, Bonded Abrasive Cut Off Wheel, Diamond Tile Blade, Multi-Material Diamond Disc, Tool-Free Cutting Guard with Airlock Connector & Carry Case
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- 550W
- :
- 76mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €331.653 (€407.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.