You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
190mm 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless Brushless Circular Saw Kit -
DCS573H2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS573H2T-GB
- Order Code:
- TL23140
- Product Range
- DeWalt - DCS Circular Saws
- Also Known As:
- GTIN UPC EAN: 5035048806678
Product Range Selector (DeWalt - DCS Circular Saws)
See all from this product rangeProduct Overview
- General purpose ripping, cross-cutting and bevelling circular saw for wood and other construction materials
- Variable adjustment of the bevel angle to 57 degrees
- Scale for precise cutting depth setting to 67mm
- Stable block construction for low vibration running and long service life
- Direct compatibility with DeWalt AirLock system for easy, secure connection to extraction hose
- Dust blower clears dust and debris from cut line
- Additional handle for safe two-handed work
- Optimum balance for safe, fatigue-free operation
- LED work light for improved cut line visibility
Contents
Circular Saw, 2x 5Ah Powerstack Batteries, Multi-Voltage Charger, Precision 24 Tooth Saw Blade, Rip Fence, Blade Spanner, Dust Extraction Spout & T-STAK Kit Box
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- -
- :
- 190mm
- :
- Circular
- :
- DeWalt - DCS Circular Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €417.2805 (€513.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.