You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
190mm 18V XR Li-Ion Cordless Circular Saw with FlexVolt Advantage - Bare Unit -
DCS573NT-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS573NT-XJ
- Order Code:
- TL21432
- Product Range
- DeWalt - DCS Circular Saws
- Also Known As:
- GTIN UPC EAN: 5035048739532
Product Range Selector (DeWalt - DCS Circular Saws)
See all from this product rangeProduct Overview
- General purpose ripping, cross-cutting and bevelling circular saw for wood and other construction materials
- High torque Brushless motor for durability and power for cutting job site and joinery materials
- DeWalt Brushless Motor for extended run-time, reliability & durability
- Stable block construction for low vibration running and long service life
- Direct compatability with DeWalt AirLock system for easy, secure connection to extraction hose
- Additional handle for safe two-handed work
- Variable adjustment of the bevel angle to 57 degrees
- Optimum balance for safe, fatigue-free operation
- LED work light for improved cut line visibility
- Blade Diameter: 190mm
- Blade Bore: 30mm
- No Load Speed: 5500 RPM
- Max Depth of Cut at 45º: 51mm
- Max Depth of Cut at 90º: 67mm
- Bevel Capacity: 57º
Contents
Circular Saw, 24 Tooth Saw Blade, Blade Spanner, Rip Fence, Dust Extraction Spout
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 190mm
- :
- Circular
- :
- DeWalt - DCS Circular Saws
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €223.0774 (€274.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.