You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
190mm 54V XR FlexVolt 2x 9Ah Li-Ion Cordless Circular Saw Kit -
DCS578X2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS578X2-GB
- Order Code:
- TL21195
- Product Range
- DeWalt - DCS Circular Saws
- Also Known As:
- GTIN UPC EAN: 5035048736333
Product Range Selector (DeWalt - DCS Circular Saws)
See all from this product rangeProduct Overview
- 54V FlexVolt system giving corded performance
- DeWalt Brushless Motor for power, extended run-time, reliability & durability
- General purpose ripping, crosscutting and bevelling circular saw for wood and other construction materials
- Variable adjustment of the bevel angle to 57 degrees
- Scale for precise cutting depth setting to 67mm
- Optimum balance for safe, fatigue-free operation
- Stable block construction for low vibration running and long service life
- Additional handle for safe two-handed work
- Direct Airlock Compatibility allows quick, secure connection to extraction hose
- Dust blower keeps cut line clear of dust and debris
- LED work light for improved cut line visibility
- Max Depth of Cut at 90°: 67mm
- Max Depth of Cut at 45°: 49mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Circular Saw, 2x XR FlexVolt 9Ah Batteries, Multi-Voltage Charger, TSTAK Box VI, Blade Spanner, Dust Extraction Spout, Rip Fence & Precision 24 Tooth Saw Blade
Product Information
- :
- Cordless
- :
- 230V
- :
- 54V
- :
- -
- :
- 190mm
- :
- Circular
- :
- DeWalt - DCS Circular Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €564.42 (€694.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























