You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
190mm 54V XR FlexVolt Cordless Rail Compatible Circular Saw - Bare Unit -
DCS579NT-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS579NT-XJ
- Order Code:
- TL21196
- Also Known As:
- GTIN UPC EAN: 5035048736388
Product Range Selector (DeWalt - DCS Circular Saws)
See all from this product rangeProduct Overview
- 54V FlexVolt system giving corded performance
- DeWalt Brushless Motor for power, extended run-time, reliability & durability
- General purpose ripping, crosscutting and bevelling circular saw for wood and other construction materials
- Variable adjustment of the bevel angle to 57 degrees
- Scale for precise cutting depth setting to 61mm (57mm when used with Guide Rail)
- Optimum balance for safe, fatigue-free operation
- Guide rail compatible for quick and easy use with the DeWalt guide rail system
- Stable block construction for low vibration running and long service life
- Additional handle for safe two-handed work
- Direct compatibility with DeWalt AirLock system for easy, secure connection to extraction hose
- Dust blower clears dust and debris from cut line
- LED work light for improved cut line visibility
- Max Depth of Cut at 90°: 61mm
- Max Depth of Cut at 45°: 43mm
Contents
Circular Saw, TSTAK Box VI, Blade Spanner, Dust Extraction Spout, Rip Fence & Precision 24 Tooth Saw Blade
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 54V
- :
- -
- :
- 190mm
- :
- Circular
- :
- DeWalt - DCS Circular Saws
- :
- UK
Technical Documents (0)
Also Known As
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 12/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
60 more will be available week commencing 12/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €247.8532 (€304.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.