You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Compact Leaf Blower - Bare Unit -
DCV100-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCV100-XJ
- Order Code:
- SI18100
- Product Range
- DeWalt - Cordless Blowers
- Also Known As:
- GTIN UPC EAN: 5035048616116
Product Range Selector (DeWalt - Cordless Blowers)
See all from this product rangeProduct Overview
- Compact and lightweight blower for easy and quick jobsite clean-up
- Variable speed slider switch with variable speed trigger for better control
- Inflator/deflator attachments for versatile applications
- Lock-on switch for ease of use
- Reversible transmission
- Airflow Volume: 168m³/hr
- Airflow Speed: 179mph
- Sound Level: 85dB
- Vibration Level: 1.5m/s²
- Weight: 1.8kg
Contents
Round Nozzle, Nozzle Extension, Inflator/Deflator Attachment
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 18V
- :
- 90W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.2kg
- :
- DeWalt - Cordless Blowers
- :
- UK Type G
Technical Documents (0)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.343 (€84.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.