You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" 18V XR Li-Ion Cordless Brushless Fixed & Plunge Base Router - Bare Unit -
DCW604NT-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCW604NT-XJ
- Order Code:
- TL20341
- Product Range
- DeWalt - Routers
- Also Known As:
- GTIN UPC EAN: 5035048711804
Product Range Selector (DeWalt - Routers)
See all from this product rangeProduct Overview
- Five position adjustable turret enables stepped or repeated plunge cuts
- Aluminium motor housing can be transitioned quickly to a fixed base attachment increasing the versatility of the machine
- Dual LED lights increase visibility around the router bit during operation for increased accuracy
- Compact, light weight design that increase ease of use and user comfort
- Spindle lock makes accessory changing quick and easy
- Plunge base incorporates fine tune rod for precise depth adjustment
- Soft start reduces movement of the tool on start up increasing user control
- Electronic brake for added control & safety
- Rubber overmould grips make using the unit more comfortable
- Variable Speed Control to set optimum cutter speed for different materials
- Collet Size: 8mm (1/4")
- Max Cutter Diameter: 30mm
- No Load Speed: 16000 - 27000 rpm
- Plunge Stroke: 55mm
Contents
1x 8mm Collet, 1x 17mm Spanner, 1x Centering Cone, 1x 17mm Guide Bush, 1x Parallel Fence with Guide Rods, 1x Fixed Base with Dust Extraction, 1x Plunge Base, 1x Wrench, 1x TSTAK VI Carry Case with Inlay
Footnotes
Product Information
- :
- -
- :
- -
- :
- 25500rpm
- :
- DeWalt - Routers
- :
- -
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €277.8783 (€341.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























