You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit - 

DCW620H2-GB

DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit
DCW620H2-GB - 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 1/2" Plunge Router Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCW620H2-GB
Order Code:
TL23374
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048810361

Product Overview

  • DeWalt brushless motor: Delivers consistent results in demanding applications
  • Constant speed control: Maintains cutter speed during application for flawless surface finish
  • 70mm Plunge depth: Complete deep plunge applications
  • Cam lock depth lever: Fast, easy setup during use
  • Compact lightweight design: Best in class ergonomics
  • Integrated dust extraction: Clears dust whilst maintaining line of sight
  • One touch plunge lock: Allows depth to be quickly set without losing position
  • Guide bush centering: Ensures accuracy in template work
  • Dual LEDs: Increase visibility around the router bit during operation for increased accuracy
  • Overmolded rubber handles: Comfortable and secure grip
  • Three position adjustable turret: Enables stepped or repeated plunge cuts
  • Part of the cordless 18V XR system: Fully compatible with 250+ solutions

Contents

Plunge Router, 2x 5Ah Powerstack Batteries, Charger, 1/4" Collet, 1/2" Collet, 30mm Guide Bush, Side Fence, Centring Cone, 2x Sub-Bases (Guide Bush & Larger Aperture), Under Base Dust Chute, TSTAK Box

Product Information


:
-

:
-

:
23000rpm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048810361

3 In stock Need more?

???PF_PDP_RSP_SUP???

€641.0675 ( €788.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €641.0675 (€788.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --