You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.8mm x 75mm Galvanised Ring Nails, 2200 Pack -
DNPT28R75G12Z
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DNPT28R75G12Z
- Order Code:
- TL20597
- Also Known As:
- GTIN UPC EAN: 5902013961413
Product Range Selector (DeWalt - Ring Nails)
See all from this product rangeProduct Overview
- For angled framing nailers - Perfect for the DCN692 First Fix Framing Nailer
- Annular rings for ultimate grip on first fix, framing applications
- Galvanised for indoor and outdoor use
- Paper-taped for easy loading, handling and a cleaner job
- Inclination of the nails in the casing is 33-34º
Product Information
- :
- Annular Ring
- :
- Steel
- :
- -
- :
- 75mm
- :
- DeWalt - Ring Nails
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.5405 (€58.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.