You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
165mm x 40T x 20mm Extreme 2nd Fix Circular Saw Blade -
DT10301-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT10301-QZ
- Order Code:
- TL21455
- Product Range
- DeWalt - Extreme Circular Saw Blades
- Also Known As:
- GTIN UPC EAN: 5035048085851
Product Range Selector (DeWalt - Extreme Circular Saw Blades)
See all from this product rangeProduct Overview
- For use with portable and stationary saws
- C3 next gen carbide up to 3 regrinds & 2x life (vs construction range)
- Resin filled expansion slots dampen noise and vibration
- Bore Size: 20mm
- Plate Thickness: 0.99mm
- Kerf Thickness: 1.65mm
- Tooth Count: 40
Product Information
- :
- Circular
- :
- -
- :
- 165mm
- :
- DeWalt - Extreme Circular Saw Blades
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.7905 (€21.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.