You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (230mm x 22.23mm) Elite Series All Purpose Segmented Diamond Cutting Disc -
DT20462-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20462-QZ
- Order Code:
- TL23205
- Also Known As:
- GTIN UPC EAN: 5054905299071
Product Range Selector (DeWalt - Elite Series Cutting Discs)
See all from this product rangeProduct Overview
- Part of the Elite Series. Built to last
- Built for Demanding Jobs Cutting Brick, Block, Concrete & Granite
- Carbide reinforced matrix increases diamond bond strength which ​delivers high performance
- Laser welded drop segments deliver increased durability​
- High-alloy steel core allow for ​straight lines and deep cuts
Product Information
- :
- Diamond
- :
- 230mm
- :
- 22.23mm
- :
- -
- :
- -
- :
- 80m/s
- :
- DeWalt - Elite Series Cutting Discs
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 27/07/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 27/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.0533 (€64.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.