You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (180mm x 22.23mm) XR Extreme Runtime Segmented Diamond Cutting Disc -
DT20468-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20468-QZ
- Order Code:
- TL23209
- Also Known As:
- GTIN UPC EAN: 5054905305963
Product Range Selector (DeWalt - Extreme Runtime Cutting Discs)
See all from this product rangeProduct Overview
- Built for Demanding Jobs Cutting Brick, Block, Concrete & Granite
- High strength steel core allows for straight lines and deep cuts
- Fast, efficient cut
- Cooling vents
Product Information
- :
- Diamond
- :
- 180mm
- :
- 22.23mm
- :
- -
- :
- -
- :
- 80m/s
- :
- DeWalt - Extreme Runtime Cutting Discs
Technical Documents (0)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
6 more will be available week commencing 01/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.0495 (€30.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.