You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34mm x 31mm Multi-Tool Wood & Nails Blade -
DT20701-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20701-QZ
- Order Code:
- TL20387
- Also Known As:
- GTIN UPC EAN: 5035048099247
Product Range Selector (DeWalt - Multi-Tool Blades)
See all from this product rangeProduct Overview
- The wood and nails blade allows the blade to be used in nail embedded timber and resists damage to the teeth when encountering unexpected nails
- Bi Metal construction maintains a sharper edge longer
- The 43mm cutting depth maximises the areas that the tool and accessory can be used in
- Enables the accessories to be used on more than just DeWalt branded multi tools
- Quick & easy accessory changing
- Blade Length: 43mm
- Blade Width: 30mm
Product Information
- :
- Multi
- :
- 43mm
- :
- -
- :
- DeWalt - Multi-Tool Blades
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.0674 (€12.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.