You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T118AF Extreme Metal Clean Cut Jigsaw Blades, 3 Pack -
DT2150-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT2150-QZ
- Order Code:
- TL18576
- Also Known As:
- GTIN UPC EAN: 5035048059425
Product Range Selector (DeWalt - Extreme Metal Jigsaw Blades)
See all from this product rangeProduct Overview
- Extreme Bi-Metal jaw saw blades offer an extended durability in non-ferrous and ferro-alloyed metals
- Coolant lubricant recommended: cutting oil, emulsion, lubricant/cooling grease
- Supplied in packs of 3
- Tooth Pitch: 1mm
- Overall Length: 77mm
- Working Length: 53mm
- Max Depth of Cut: 3mm
Product Information
- :
- Jigsaw
- :
- 77mm
- :
- -
- :
- DeWalt - Extreme Metal Jigsaw Blades
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.9143 (€7.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.