You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T101D XPC Clean Cut Wood / Plastic Jigsaw Blades, 5 Pack - 

DT2209-QZ

DT2209-QZ - T101D XPC Clean Cut Wood / Plastic Jigsaw Blades, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT2209-QZ
Order Code:
TL13057
Product Range
DeWalt - XPC Wood Jigsaw Blades
Also Known As:
GTIN UPC EAN: 5035048075012

Product Range Selector (DeWalt - XPC Wood Jigsaw Blades)

See all from this product range

Product Overview

  • Premium steel for maximum durability and accessory life with a reinforced blade body for the best control and precision
  • Patented plunge point tip which has been specially developed for aggressive front teeth enabling improved, low kick-back penetration and easier chip removal
  • Extremely sharp teeth and extra tooth depth for improved chip removal
  • Supplied in packs of 5
  • Tooth Pitch: 4.2mm
  • Overall Length: 100mm
  • Working Length: 75mm
  • Max Depth of Cut: 60mm

Product Information


:
Jigsaw

:
100mm

:
-

:
DeWalt - XPC Wood Jigsaw Blades

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048075012

3 In stock Need more?

???PF_PDP_RSP_SUP???

€6.8425 ( €8.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.8425 (€8.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --