You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T144D XPC Clean Cut Wood / MDF Jigsaw Blades, 5 Pack -
DT2213-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT2213-QZ
- Order Code:
- TL13059
- Product Range
- DeWalt - XPC Wood Jigsaw Blades
- Also Known As:
- GTIN UPC EAN: 5035048075050
Product Range Selector (DeWalt - XPC Wood Jigsaw Blades)
See all from this product rangeProduct Overview
- Premium steel for maximum durability and accessory life with a reinforced blade body for the best control and precision
- Patented plunge point tip which has been specially developed for aggressive front teeth enabling improved, low kick-back penetration and easier chip removal
- Extremely sharp teeth and extra tooth depth for improved chip removal
- Supplied in packs of 5
- Tooth Pitch: 4.2mm
- Overall Length: 100mm
- Working Length: 75mm
- Max Depth of Cut: 60mm
Product Information
- :
- Jigsaw
- :
- 100mm
- :
- -
- :
- DeWalt - XPC Wood Jigsaw Blades
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8901 (€8.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.