You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125mm 8 Holes 40 Grit Sanding Discs, 10 Pack -
DT3101-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT3101-QZ
- Order Code:
- TL20392
- Product Range
- DeWalt - 125mm Sanding Discs
- Also Known As:
- GTIN UPC EAN: 5035048058992
Product Range Selector (DeWalt - 125mm Sanding Discs)
See all from this product rangeProduct Overview
- Heat resistant resin adhesive bond, ideal for power sanding
- Tough, durable paper backing ensures longer disc life and performance
- Quick Fit nylon loop backing allows fast and easy disc changeover
Product Information
- :
- -
- :
- 125mm
- :
- Yellow
- :
- P40
- :
- -
- :
- -
- :
- DeWalt - 125mm Sanding Discs
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6759 (€8.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.