You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm x 1.2mm x 22.23mm) Angle Grinder High Performance Thin Cutting Discs, 10 Piece Tin -
DT43922-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT43922-QZ
- Order Code:
- TL21450
- Product Range
- DeWalt - Metal Cutting Discs
- Also Known As:
- GTIN UPC EAN: 5035048545690
Product Range Selector (DeWalt - Metal Cutting Discs)
See all from this product rangeProduct Overview
- Thin cutting discs that can cut through metal while extending service life
- Bulk pack tins offer value for money and convenience when cutting large amounts of metal materials
- Made for general cutting work on stainless steel, ferrous metals and non ferrous metals
- Professional aluminium oxide grain designed for cordless tools to maximise life and performance
- Thickness: 1.2mm
- Bore Size: 22.23mm
Contents
10x Metal Cutting Discs
Product Information
- :
- Aluminium Oxide
- :
- 125mm
- :
- 22.23mm
- :
- 1.2mm
- :
- -
- :
- 80m/s
- :
- DeWalt - Metal Cutting Discs
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 11
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5183 (€12.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.