You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm x 152mm Extreme Flat Wood Drill Bit -
DT4769-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT4769-QZ
- Order Code:
- TL18628
- Product Range
- DeWalt - Flat Wood Drill Bits
- Also Known As:
- GTIN UPC EAN: 5035048073025
Product Range Selector (DeWalt - Flat Wood Drill Bits)
See all from this product rangeProduct Overview
- Ideal for door locks, mortising, electrical and plumbing work
- Precision-Ground Tip
- ¼" Hex Shank
- Heat absorbtion shafts ensure that they remain sharp for longer
- Ideal for accurate high speed drilling in all types of wood
- Chamfered cutting edges for faster drilling and better durability
- Special tip grind for faster drilling
Product Information
- :
- 22mm
- :
- -
- :
- -
- :
- 152mm
- :
- DeWalt - Flat Wood Drill Bits
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8794 (€4.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.