You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 86mm Extreme 2 HSS-G Metal Drill Bit, Single -
DT5046-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT5046-QZ
- Order Code:
- TL18600
- Product Range
- DeWalt - Metal Drill Bits
- Also Known As:
- GTIN UPC EAN: 5035048034880
Product Range Selector (DeWalt - Metal Drill Bits)
See all from this product rangeProduct Overview
- Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
- Up to 4X faster than conventional HSS Drills
- Cleaner, more accurate, burr-free holes due to recessed cutting wings
- Unique metal tip starts cutting on contact eliminating walking
- 3 Flat shank
Product Information
- :
- 5mm
- :
- -
- :
- 46mm
- :
- 86mm
- :
- DeWalt - Metal Drill Bits
Technical Documents (0)
Also Known As
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6894 (€3.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.