You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSS-R Drill Bit Set, 10 Piece -
DT5911-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT5911-QZ
- Order Code:
- TL12541
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5011402383191
Product Overview
- General purpose metal drill bit
- Manufactured from High Speed Steel to DIN338, using a hot roll forging process
- Cylindrical ground right hand cutting helix & 118° point angle
- Diameter tolerance to h8
- Finish - steam tempered black
- Supplied in a plastic cassette case
Contents
1mm, 2mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm & 10mm
Product Information
- :
- 10x HSS-R drill bits
- :
- -
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7165 (€10.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.