You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSS-G Metal Drill Bit Set, 29 Piece -
DT5929-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT5929-QZ
- Order Code:
- TL13066
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048077429
Product Overview
- Tough metal storage case designed to withstand worksite conditions
- EXTREME 2â„¢ metal tip eliminating walking for clean, accurate holes
- Innovative tapered web greatly reduces breakage
- Oxide coated flute for fast swarf removal
- Tough core thickness for longer life
- 118° Point angle
- Steam tempered black finish
- Suitable for portable drilling of steel, alloyed and non-alloyed up to 900N/mm²
- For drilling sheet or thin materials where accurate burr-free holes are required
- Also suitable for use in wood and plastics
Contents
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.3mm, 3.5mm, 4mm, 4.2mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5mm, 13mm & Case
Product Information
- :
- 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.3mm, 3.5mm, 4mm, 4.2mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5mm, 13mm, Case
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.2103 (€81.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.