You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SDS-Plus Drill Bit Set, 8 Piece - 

DT60300-QZ

DT60300-QZ - SDS-Plus Drill Bit Set, 8 Piece
DT60300-QZ - SDS-Plus Drill Bit Set, 8 Piece
DT60300-QZ - SDS-Plus Drill Bit Set, 8 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT60300-QZ
Order Code:
TL21446
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048099513

Product Overview

  • Suitable for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work
  • 2 Flute helix: specially developed drilling helix for efficient removal of dust
  • Optimised carbide tip drill head design with 2 cutting edges
  • Working Length: 92mm
  • Overall Length: 160mm

Contents

Drill Bits: 2x 6mm, 2x 7mm, 2x 8mm, 2x 10mm

Product Information


:
Drill Bits: 2x 6mm, 2x 7mm, 2x 8mm, 2x 10mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048099513

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€14.6016 ( €17.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.6016 (€17.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --