You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 120mm Masonry Drill Bit -
DT6510-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT6510-QZ
- Order Code:
- TL23182
- Also Known As:
- GTIN UPC EAN: 5011402372836
Product Range Selector (DeWalt - Masonry Drill Bits)
See all from this product rangeProduct Overview
- Rotary/percussion masonry carbide tipped drill bit
- For drilling into concrete, masonry, natural and artificial stone, brick, etc
Product Information
- :
- 10mm
- :
- -
- :
- 67mm
- :
- 120mm
- :
- DeWalt - Masonry Drill Bits
Technical Documents (0)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1301 (€2.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.