You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm x 200mm Extreme No Slip Shank Masonry Drill Bit -
DT6677-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT6677-XJ
- Order Code:
- TL23174
- Also Known As:
- GTIN UPC EAN: 5035048489352
Product Range Selector (DeWalt - Extreme Masonry Drill Bits)
See all from this product rangeProduct Overview
- Suitable for masonry, brick, stone, tiles and light concrete
- Typically used for drilling anchor, plastic plug, fixing or pipework clearance holes
- It also has an Anti-Slip shank
- Unique hard metal with low-stress high-temperature copper soldering, optimised for maximum durability and break-out safety
- Hardened steel body with core reinforcement and a large volume machined spiral
- For maximum tensile strength combined with very high drilling progress
Product Information
- :
- 6mm
- :
- -
- :
- 150mm
- :
- 200mm
- :
- DeWalt - Extreme Masonry Drill Bits
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.451 (€4.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.