You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7mm x 150mm Extreme Masonry Drill Bit -
DT6681-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT6681-XJ
- Order Code:
- TL18594
- Product Range
- DeWalt - Extreme Masonry Drill Bits
- Also Known As:
- GTIN UPC EAN: 5035048489390
Product Range Selector (DeWalt - Extreme Masonry Drill Bits)
See all from this product rangeProduct Overview
- Ideal for masonry, brick, stone, tiles and light concrete
- Ideal for drilling anchors, plastic plugs, fixings or pipework clearance holes
- Hex shank to reduces slipping
- Optimised milled flute with copper brazing for high temperatures
- Unique design provides an efficient drilling action & reduced walking for greater accuracy
- Carbide grade maximises durability
Product Information
- :
- 7mm
- :
- -
- :
- 100mm
- :
- 150mm
- :
- DeWalt - Extreme Masonry Drill Bits
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6208 (€3.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.