You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Magnetic Screwlock Sleeve for 50mm+ Impact Bits -
DT70547T-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70547T-QZ
- Order Code:
- TL18575
- Also Known As:
- GTIN UPC EAN: 5035048090725
Product Overview
- Simply slide over a 50mm driver bit and holds the screw in place
Product Information
- :
- 25mm
- :
- 1/4" Hex Bits
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8321 (€5.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.