You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18GA Impact Shear Attachment -
DT70620-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70620-QZ
- Order Code:
- TL22302
- Also Known As:
- GTIN UPC EAN: 5035048538296
Product Overview
- Extremely powerful: easily cuts up to 1.3mm in metal
- Faster in straight and curved sections vs. conventional hand-held sheet metal shears
- 360° Rotating head
- Impact resistant
- Universal fitment
- Compatible with any 1/4" (6.35mm) internal hex impact or drill driver
Product Information
- :
- -
- :
- 1.3mm
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.7966 (€66.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.