You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extreme 2 HSS-G Metal Drill & Screwdriver Bit Set, 19 Piece - 

DT70711-QZ

DT70711-QZ - Extreme 2 HSS-G Metal Drill & Screwdriver Bit Set, 19 Piece
DT70711-QZ - Extreme 2 HSS-G Metal Drill & Screwdriver Bit Set, 19 Piece
DT70711-QZ - Extreme 2 HSS-G Metal Drill & Screwdriver Bit Set, 19 Piece
DT70711-QZ - Extreme 2 HSS-G Metal Drill & Screwdriver Bit Set, 19 Piece
DT70711-QZ - Extreme 2 HSS-G Metal Drill & Screwdriver Bit Set, 19 Piece
DT70711-QZ - Extreme 2 HSS-G Metal Drill & Screwdriver Bit Set, 19 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT70711-QZ
Order Code:
TL19975
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048503812

Product Overview

The DeWalt DT70711-QZ has a mix of Extreme 2 HSS-G Metal Bits and Screwdriver Bits. The Screwdriver Bits are high quality in construction and are suitable for use with corded and cordless drills for all screw driving applications. The Extreme 2 HSS-G Metal Bits are suitable for drilling Alloyed and Non-Alloyed metals up to 900 N/mm2 and can also be used for drilling plastics and wood.
  • Strong Central Core
  • Innovative Tapered web greatly reduces breakage
  • Gold Ferrous Oxide coating prevents overheating for longer bit life
  • No Walk Tip provides cleaner, more accurate holes while the recessed cutting wings make them burr free
  • Increased durability and Speed
  • Up to 50% stronger and 4x faster drilling vs HSS-R bits
  • New Modular accessory sets, stackable with other tough case sets
  • Also compatible with the T-Stak accessory caddy

Contents

25mm Bits: 3x PH2, 4x PZ2, 1x PZ3, 50mm Bits: 1x PH2, 2x PZ2, Extreme 2 HSS-G Metal Drill Bits: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm, Compact Magnetic Drive Guide, Magnetic Bit Holder

Product Information


:
25mm Bits: 3x PH2, 4x PZ2, 1x PZ3 50mm Bits: 1x PH2, 2x PZ2 Extreme 2 HSS-G Metal Drill Bits: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm Compact Magnetic Drive Guide, Magnetic Bit Holder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048503812

5 In stock Need more?

???PF_PDP_RSP_SUP???

€29.0394 ( €35.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €29.0394 (€35.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --