You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Impact Metal Drill & FlexTorq Screwdriver Bit Set, 25 Piece -
DT70735T-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70735T-QZ
- Order Code:
- TL19977
- Product Range
- DeWalt - FlexTorq Bit Sets
- Also Known As:
- GTIN UPC EAN: 5035048503898
Product Range Selector (DeWalt - FlexTorq Bit Sets)
See all from this product rangeProduct Overview
FlexTorq Screwdriver Bits: - Optimised torsion zone, Maximising bit life and turning force when used in extreme applications
- Contoured area of the bit flexes with the torque of the impact driver
- Flex optimised to transfer maximum torque through the screw and maximise life
- Full Fit Bit head – Provides longer bit life, eliminates rounded screw heads and eliminated bit wobble
- CNC machined to improve bit life
- Impact rated – Suitable for impact drivers
Impact Rated HSS-TIN Metal Bits: - Quick Change <1/4/>” Hex Shank
- Titanium Coating increases wear resistance and corrosion providing up to 2x the bit life
- Optimised Flute Geometry and ground shoulders provides circular holes with clean edges in metal
- Pilot tip penetrates material faster and allows precise drilling on curved surfaces
- Reinforced core is 2 x stronger maximising fracture stability and providing 2 x the life of the conventional metal bit
- Suitable for use in alloyed and non-alloyed steel up to 900N/mm2
- Can also be used for drilling plastic and wood
- Suitable for use in Impact Drivers
- Stackable with other tough case sets
- Compatible with the T-Stak accessory caddy
Contents
25mm Bits: 1x PH1, 1x PH2, 1x PH3, 1x PZ2, 1x T10, 1x T15, 5x T20, 3x T25, 1x T30, 50mm Bits: 1x PH2, 1x T20, Impact Rated HSS-TIN Metal Bits: 3, 4, 5, 6, 8mm, Socket Drivers: 8 & 10mm, Magnetic Bit Tip Holder
Product Information
- :
- 25mm Bits: 1x PH1, 1x PH2, 1x PH3, 1x PZ2, 1x T10, 1x T15, 5x T20, 3x T25, 1x T30 50mm Bits: 1x PH2, 1x T20 Impact Rated HSS-TIN Metal Bits: 3, 4, 5, 6, 8mm Socket Drivers: 8 & 10mm, Magnetic Bit Tip Holder
- :
- DeWalt - FlexTorq Bit Sets
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.5286 (€58.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.