You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme Flat Wood Drill Bit Set, 9 Piece -
DT70751-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70751-QZ
- Order Code:
- TL21459
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054905247034
Product Overview
- Extra thick robust steel shank for outstanding durability, and chamfered outer cutting spurs for clean, fast drilling and extended drilling life
- The precision ground central point has an optimised design for faster material penetration and increased drilling speed
- Ideal for the rapid drilling of holes in wood, for door locks, mortising, electrical and plumbing work
- Suitable for natural hardwood and softwood, chipboard and other man-made materials
- Supplied in a Toughcase+, part of a connectable case system that is TSTAK compatible. Individual Toughcases can be clipped together for easy transportation
Contents
12mm, 14mm, 16mm, 18mm, 20mm, 22mm, 25mm, 28mm and 32mm Flat Wood Drill Bits
Product Information
- :
- 12mm, 14mm, 16mm, 18mm, 20mm, 22mm, 25mm, 28mm and 32mm Flat Wood Drill Bits
- :
- -
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.2204 (€34.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.