You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Tough Case Organiser Set -
DT70804-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70804-QZ
- Order Code:
- TL22623
- Product Range
- DeWalt - Tough Case
- Also Known As:
- GTIN UPC EAN: 5054905297572
Product Range Selector (DeWalt - Tough Case)
See all from this product rangeProduct Overview
- DeWalt Build Your Own Kit - allows accessory sets to be individually customised and offers flexible components
- The bit bars can be easily replaced and integrated into DeWalt tough cases
- Modular, durable, versatile design
- Connectable case allows multiple sets to be stacked and locked together. Connects to the small, medium, and large tough cases, and fits inside the TSTAK Caddy
- TSTAK compatible to hold all your accessory sets in one place. (Connects via the TSTAK Caddy and the large tough case)
- Inner dovetail system - bit bars and accessories can be moved around and customised to your preference
- Clear lid for easy bit selection
- Versatile storage compartments, with removable dividers allowing you to customise the space
- An ideal way to customise your sets system
- Recyclable packaging
Contents
Large Tough Case, 3x Insert Cases, 4x 25mm Screwdriver Bit Bars, 4x 57mm Screwdriver Bit Bars & 6x Dividers
Product Information
- :
- Plastic
- :
- -
- :
- -
- :
- -
- :
- DeWalt - Tough Case
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.6932 (€31.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.