You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hex Shank Black & Gold Drill Bit Bar Set, 7 Piece -
DT70831-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70831-QZ
- Order Code:
- TL22606
- Product Range
- DeWalt - Black & Gold Drill Bit Sets
- Also Known As:
- GTIN UPC EAN: 5054905297848
Product Range Selector (DeWalt - Black & Gold Drill Bit Sets)
See all from this product rangeProduct Overview
- DeWalt Build Your Own Kit - allows accessory sets to be individually customised and offers flexible components
- The bit bars can be easily replaced and integrated into DeWalt tough cases
- Impact ready for use in impact drivers with high torque demands
- Optimised design maximises resistance to wear and shock
- Made from high speed steel. Suitable for drilling into a variety of materials including metal, wood, and plastic
- Split point tip design to reduce walking on the material* (*on sizes 3mm and above)
- Tapered web design for extreme durability and increased resistance to breakage
- Optimised flute design provides efficient removal of debris for a faster drilling speed
- Black and gold coating to help protect against rust and wear
- Hex shank ensures easy, slip-proof clamping
Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm & 10mm Black & Gold Drill Bits
Product Information
- :
- 2mm, 3mm, 4mm, 5mm, 6mm, 8mm & 10mm Black & Gold Drill Bits
- :
- DeWalt - Black & Gold Drill Bit Sets
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 7 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.8016 (€24.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.