You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme Flat Wood Drill Bit Bar Set, 5 Piece -
DT70834-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70834-QZ
- Order Code:
- TL22620
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054905297879
Product Overview
- DeWalt Build Your Own Kit - allows accessory sets to be individually customised and offers flexible components
- The bit bars can be easily replaced and integrated into DeWalt tough cases
- Impact ready for use in impact drivers with high torque demands
- Optimised design maximises resistance to wear and shock
- Pilot point tip for easy starting on materials, and reduced walking. Faster drilling, cleaner and more accurate holes
- Bevelled outer cutting edges for precise positioning of the drill and a clean hole
- Thick, robust steel shank for added durability
- Hex shank ensures easy, slip-proof clamping
- An ideal way to customise your sets system
- Recyclable packaging
Contents
16mm, 18mm, 20mm, 25mm & 32mm Flat Wood Drill Bits
Product Information
- :
- 16mm, 18mm, 20mm, 25mm & 32mm Flat Wood Drill Bits
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.8198 (€24.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.