You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combination Drill & Screwdriver Bit Set, 100 Piece -
DT71569-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT71569-QZ
- Order Code:
- TL18341
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048537930
- Technical Datasheet:
- DT71569-QZ Datasheet
Product Overview
- Combination set of both drill and screwdriver bits
- Suitable for drilling in metal, wood, plastic and masonry
- Comes with all the most common screwdriver sizes
- Compatible to use with DeWalt TSTAK COMI Case (TL15740)
- Supplied in a plastic case
Contents
Pozi: PZ1 x2, PZ2 x23, PZ3 x2, Phillips: PH1 x2, PH2 x23, PH3, Torx: T10 x2, T15 x2, T20 x2, T25 x2, T27 x2 T30 x2, Slotted: SL4, SL5, SL6, SL7.2mm, Magnetic Bit Holder, Masonry Drill Bits: 4, 5, 5.5, 6x2, 8x2, 10mm, HSS Metal Drill Bits: 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7mm, Hole saw: 32, 38, 44, 54mm, Pilot Drill Bit, Nutdriver: 5, 6, 7, 8, 10mm
Product Information
- :
- 100pcs of 8 Masonry, 12 Metal, 4 Hole, 1 Spindle Saw, 1 Mag Adapter, 5 Nut Setters, 69 Driver Bits
- :
- -
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.0704 (€41.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.