You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PZ1 x 25mm Pozidriv Extreme FlexTorq Impact Screwdriver Bit, 5 Pack - 

DT7386T-QZ

DT7386T-QZ - PZ1 x 25mm Pozidriv Extreme FlexTorq Impact Screwdriver Bit, 5 Pack
DT7386T-QZ - PZ1 x 25mm Pozidriv Extreme FlexTorq Impact Screwdriver Bit, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT7386T-QZ
Order Code:
TL18559
Product Range
DeWalt - Pozidriv FlexTorq Impact Bits
Also Known As:
GTIN UPC EAN: 5035048089309
Technical Datasheet:
DT7386T-QZ   Datasheet
See all Technical Docs

Product Range Selector (DeWalt - Pozidriv FlexTorq Impact Bits)

See all from this product range

Product Overview

An Extreme FlexTorq Pozidriv Bit that that allows the screwdriver bit to flex rather than break and the full fit head prevents rounding of the screw head and prevents cam out. Ideal for use with impact drivers.
  • For heavy duty use
  • Can be used with high voltage impact drivers and normal drill drivers
  • Hex shank to fit all impact drivers
  • Torsion zone allows the screw driver bit to flex 15° rather than break
  • Full Fit head prevents the rounding of the screw head and prevents cam out
  • Magnetic Screwlock enables you to complete tasks quicker, as it reduces the number of dropped or lost screws
  • Supplied in pack of 5

Product Information


:
Pozidriv

:
PZ1

:
25mm

:
DeWalt - Pozidriv FlexTorq Impact Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5035048089309

14 In stock Need more?

???PF_PDP_RSP_SUP???

€4.531 ( €5.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.531 (€5.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --