You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm Compact Magnetic Nut Driver -
DT7462-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT7462-QZ
- Order Code:
- TL21463
- Product Range
- DeWalt - Nut Setter
- Also Known As:
- GTIN UPC EAN: 5054905276751
Product Range Selector (DeWalt - Nut Setter)
See all from this product rangeProduct Overview
- Compact 35mm design (14mm height reduction) that allows end users to easily tighten fasteners in tight spaces
- Magnetic - Provides fastener retention for one-handed use and minimal dropping of fasteners
- Lobular Design - Reduces stripping damage by driving the fastener on the sides instead of forcing the corners to turn
Product Information
- :
- Nut Setter
- :
- 8mm
- :
- 5/16"
- :
- -
- :
- DeWalt - Nut Setter
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.8765 (€7.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























