You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm Cleanable Magnetic Nut Driver -
DT7465-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT7465-QZ
- Order Code:
- TL21460
- Product Range
- DeWalt - Nut Setter
- Also Known As:
- GTIN UPC EAN: 5054905276782
Product Range Selector (DeWalt - Nut Setter)
See all from this product rangeProduct Overview
- The DeWalt 8mm Cleanable Nut Setter is a magnetic holder
- The nut seat is removable, making it easy to take apart and clean with minimal fuss
- The driver's impact rating broadens its range of applications
- The incorporated low and high hat nuts allow for a broader range of applications
- Ideal for DIY enthusiasts and trade professionals
Product Information
- :
- Nut Setter
- :
- 8mm
- :
- 5/16"
- :
- -
- :
- DeWalt - Nut Setter
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.2905 (€7.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























