You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme 2 HSS Drill Bit Set, 29 Piece -
DT7926-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT7926-XJ
- Order Code:
- TL08981
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048060285
- Technical Datasheet:
- DT7926-XJ Datasheet
Product Overview
- Extreme 2™ metal tip drills on contact, eliminating 'walking' for accurate holes (Ø 3.2mm and over)
- Innovative tapered web greatly reduces breakage
- No-slip shank with 3 flats eliminates slipping in the chuck (Ø 5mm and above only)
- Permanent size markings located above the shank for increased visibility (Ø 3mm and above only)
- Up to 4 times faster drilling than standard HSS-R drill bits
- Suitable for portable drilling of steel, alloyed and non-alloyed up to 900 N/mm²
- For drilling sheet or thin materials where accurate burr-free holes are required
- Also suitable for use in wood and plastics
Contents
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.3mm, 3.5mm, 4mm, 4.2mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5mm, 13mm Drill Bits
Product Information
- :
- 29x HSS Drill Bits
- :
- -
Technical Documents (1)
Also Known As
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.1876 (€83.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.