You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PH3 x 25mm Phillips Extreme FlexTorq Impact Screwdriver Bit, 5 Pack -
DT7995T-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT7995T-QZ
- Order Code:
- TL18564
- Product Range
- DeWalt - Phillips FlexTorq Impact Bits
- Also Known As:
- GTIN UPC EAN: 5035048089453
- Technical Datasheet:
- DT7995T-QZ Datasheet
Product Range Selector (DeWalt - Phillips FlexTorq Impact Bits)
See all from this product rangeProduct Overview
- For heavy duty use
- Can be used with high voltage impact drivers and normal drill drivers
- Hex shank to fit all impact drivers
- Torsion zone allows the screw driver bit to flex 15° rather than break
- Full Fit head prevents the rounding of the screw head and prevents cam out
- Magnetic Screwlock enables you to complete tasks quicker, as it reduces the number of dropped or lost screws
- Supplied in pack of 5
Product Information
- :
- Phillips
- :
- PH3
- :
- 25mm
- :
- DeWalt - Phillips FlexTorq Impact Bits
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.1301 (€5.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.