You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14mm x 450mm Long Extreme 2 SDS-Plus Masonry Drill Bit -
DT9570-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT9570-QZ
- Order Code:
- TL23189
- Also Known As:
- GTIN UPC EAN: 5035048055458
Product Range Selector (DeWalt - SDS-Plus Drill Bits)
See all from this product rangeProduct Overview
- Suitable for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work
- Optimised mounting shank provides perfect grip and optimum power transmission, with a hardened steel body for extra strength and reduced breakage
- Solid two cutter head is flanked by two individual cutting tips delivering a fast and efficient drilling speed
- The 140° tip design ensures better bit penetration and longer life
- Hardened Steel body for extra strength and reduced breakage
Product Information
- :
- 14mm
- :
- -
- :
- 400mm
- :
- 450mm
- :
- DeWalt - SDS-Plus Drill Bits
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.6243 (€15.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.