You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20mm x 1m Long Extreme 2 SDS-Plus Masonry Drill Bit - 

DT9601-QZ

DT9601-QZ - 20mm x 1m Long Extreme 2 SDS-Plus Masonry Drill Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT9601-QZ
Order Code:
TL23197
Also Known As:
GTIN UPC EAN: 5035048055762

Product Range Selector (DeWalt - SDS-Plus Drill Bits)

See all from this product range

Product Overview

  • Suitable for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work
  • Optimised mounting shank provides perfect grip and optimum power transmission, with a hardened steel body for extra strength and reduced breakage
  • Solid two cutter head is flanked by two individual cutting tips delivering a fast and efficient drilling speed
  • The 140° tip design ensures better bit penetration and longer life
  • Hardened Steel body for extra strength and reduced breakage

Product Information


:
20mm

:
-

:
950mm

:
1m

:
DeWalt - SDS-Plus Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048055762

1 In stock Need more?

???PF_PDP_RSP_SUP???

€55.4112 ( €68.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €55.4112 (€68.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --