You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XR Extreme Runtime Reciprocating Saw Blade Set, 13 Piece - 

DT99550-QZ

DT99550-QZ - XR Extreme Runtime Reciprocating Saw Blade Set, 13 Piece
DT99550-QZ - XR Extreme Runtime Reciprocating Saw Blade Set, 13 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT99550-QZ
Order Code:
TL18979
Also Known As:
GTIN UPC EAN: 5035048542101
Technical Datasheet:
DT99550-QZ   Datasheet
See all Technical Docs

Product Range Selector (DeWalt - XR Reciprocating Saw Blades)

See all from this product range

Product Overview

A set of recipricating saw blades which are suited to cutting metal and wood with Xtreme Runtime (XR) quality performance. These blades are ideal for use with DeWalt XR FlexVolt reciprocating saws as well as other makes. The set contains 5 x 6" wood with metal cutting, 2 x 9" wood and metal cutting, 4 x 6" wood cutting, 2 x 9" wood cutting blade.The blades are supplied Tough Case for storage.
  • Part of the Optimised for DeWalt XR FlexVolt range
  • Proprietory coating - ToughCoat
  • Unique steel construction
  • Fantastic tooth geometry
  • Excellent durability
  • Ideal for wood and metal applications
  • High performance
  • Longer life
  • Supplied in a pack of 13 saw blades

Contents

5 x 6" Wood with Metal Cutting, 2 x 9" Wood & Metal Cutting, 4 x 6" Wood Cutting, 2 x 9" Wood Cutting Blade & Tough Case

Product Information


:
Reciprocating

:
-

:
-

:
DeWalt - XR Reciprocating Saw Blades

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5035048542101

1 In stock Need more?

???PF_PDP_RSP_SUP???

€50.5393 ( €62.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.5393 (€62.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --