You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XR Extreme Runtime Reciprocating Saw Blade Set, 8 Piece -
DT99551-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT99551-QZ
- Order Code:
- TL18978
- Also Known As:
- GTIN UPC EAN: 5035048542118
- Technical Datasheet:
- DT99551-QZ Datasheet
Product Range Selector (DeWalt - XR Reciprocating Saw Blades)
See all from this product rangeProduct Overview
- Part of the Optimised for DeWalt XR FlexVolt range
- Proprietory coating - ToughCoat
- Unique steel construction
- Fantastic tooth geometry
- Excellent durability
- Ideal for wood and metal applications
- High performance
- Longer life
- Supplied in a pack of 8 saw blades
Contents
3 x 6" Wood with Metal Cutting, 3 x 9" Wood & Metal Cutting, 1 x 6" Wood Cutting, 1 x 9" Wood Cutting Blade, Tough Case
Product Information
- :
- Reciprocating
- :
- -
- :
- -
- :
- DeWalt - XR Reciprocating Saw Blades
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.8398 (€33.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.